• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington Remington Remington MB4047 Beard Kit Beard trimmer, Precision trimmer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Remington Remington MB4047 beard kit

  • Titanium-coated, self-sharpening blades
  • 3 interchangeable and adjustable attachment combs: Stubble comb (1,5-5 mm), short comb (1,5-18 mm), XL-comb (20-35 mm)
  • Zoom wheel to adjust the length
  • Mains/rechargeable battery operation
  • Up to 90 minutes operating time
  • 16 hours charging time
  • Charging control indicator

Technical specifications

Product type

Beard trimmer

Max. battery life

90 min

Cutting length (min.)

1.5 mm

Charging time

16 h

Power supply (LOV)

rechargeable

No. of levels

3

Cutting length (max.)

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443659 Remington Remington Remington MB4047 Beard Kit Beard trimmer, Precision trimmer

Description

The full beard is on the trend and especially young men are increasingly standing beards. For a good appearance of the beard, daily care and styling are a must.
The Beard Kit MB4047 offers an attractive styling set, in which "man" finds everything WAS he needs for all-round supply of his beard.

With the stubble comb, lengths of 1 to 5 mm can be achieved. The adjustable short comb can be used to set styles between 1.5 and 18 mm. The adjustable XL comb is particularly suitable for full beard carriers and for hair lengths between 20 and 35 mm. A detail and long hair trimmer is also required for processing small details.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)