• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch DIN rail Siemens 5TT4101-4 1 maker 250 V 16 A 1 pc(s)

Image similar
Product type
Remote switch
Operating voltage
250 V
Contact type
1 maker
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Weight: 129 g
Product type

Remote switch

Type

5TT4101-4

Operating voltage

250 V

Min. operating voltage

250 V

Max. operating voltage

250 V

Operating voltage

250 V

Permanent current (max.)

16 A

Contact type

1 maker

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

16 A

Electrical lifespan

50000

Mounting type

DIN rail

Min. temperature

-10 °C

Max. temperature

+40 °C

Width

68.6 mm

Height

89.8 mm

Dim

(W x H) 68.6 mm x 89.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Mechanical switch

70 mm

1

AC

AC/DC

AC

16 A

2000 W

500 VA

900 VA

400 VA

16 A

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729207 Remote switch DIN rail Siemens 5TT4101-4 1 maker 250 V 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729207 Remote switch DIN rail Siemens 5TT4101-4 1 maker 250 V 16 A 1 pc(s)

Description

Connecting cable unshielded for SIMATIC S7-300/1500 between front connector module and Connection module 16x0.14mm2 with IDC connectors, L = 1.0 m

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)