• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch DIN rail Siemens 5TT4123-0 3 makers 250 V 16 A Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Remote switch
Operating voltage
250 V
Contact type
3 makers
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Weight 227 g.
Packaging type

Piece

Product type

Remote switch

Type

5TT4123-0

Operating voltage

250 V

Min. operating voltage

250 V

Max. operating voltage

250 V

Operating voltage

250 V

Permanent current (max.)

16 A

Contact type

3 makers

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Electrical lifespan

50000

Mounting type

DIN rail

Min. temperature

-10 °C

Max. temperature

+40 °C

Height

90 mm

Depth

70 mm

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Mechanical for centralized control

70 mm

3

AC

AC

AC

16 A

2000 W

400 VA

700 VA

300 VA

16 A

0

3

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729225 Remote switch DIN rail Siemens 5TT4123-0 3 makers 250 V 16 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729225 Remote switch DIN rail Siemens 5TT4123-0 3 makers 250 V 16 A Piece 1 pc(s)

Description

relay, N-type with 2 NO contact for AC 230V 16A control AC 24V Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)