• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch DIN rail Siemens 5TT4424-2 4 makers 400 V 25 A Piece 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
Remote switch
Operating voltage
400 V
Contact type
4 makers
Switching voltage (max.)
400 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Weight: 213 g
Packaging type

Piece

Product type

Remote switch

Type

5TT4424-2

Operating voltage

400 V

Min. operating voltage

230 V

Max. operating voltage

400 V

Operating voltage

230 - 400 V

Permanent current (max.)

25 A

Contact type

4 makers

Switching voltage (max.)

400 V DC/AC

Switching current (max.)

25 A

Electrical lifespan

50000

Mounting type

DIN rail

Min. temperature

+25 °C

Max. temperature

+55 °C

Width

35 mm

Height

90 mm

Depth

73 mm

Dim

(W x H x D) 35 x 90 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Mechanical switch

73 mm

4

0

0

2

207-253 V

AC

AC/DC

50.0-60.0 Hz

AC

25 A

5500 W

1624 VA

2436 VA

986 VA

25 A

0

4

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726487 Remote switch DIN rail Siemens 5TT4424-2 4 makers 400 V 25 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1726487 Remote switch DIN rail Siemens 5TT4424-2 4 makers 400 V 25 A Piece 1 pc(s)

Description

Remote control switch Contact for 25 A Voltage 24 V DC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)