• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch Schneider Electric Sonstige Installationstechnik 1 maker Piece 1 pc(s)

Packaging type
Piece
Product type
Remote switch
Contact type
1 maker
Switching voltage (max.)
250 V AC
Type
Sonstige Installationstechnik
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

Sonstige Installationstechnik

Permanent current (max.)

16 A

Contact type

1 maker

Switching voltage (max.)

250 V AC

Width

18 mm

Height

84 mm

Depth

60 mm

Dim

(W x H x D) 18 x 84 x 60 mm

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972809 Remote switch Schneider Electric Sonstige Installationstechnik 1 maker Piece 1 pc(s)

Datasheet 2972809 Remote switch Schneider Electric Sonstige Installationstechnik 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972809 Remote switch Schneider Electric Sonstige Installationstechnik 1 maker Piece 1 pc(s)

Information

Information 2972809 Remote switch Schneider Electric Sonstige Installationstechnik 1 maker Piece 1 pc(s)

Information 2972809 Remote switch Schneider Electric Sonstige Installationstechnik 1 maker Piece 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.97*

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)