
Total (€ 1.99 / piece)
€ 3.79
-47 %
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Renata Button cell 319 1.55 V 1 pc(s) 21 mAh Silver oxide SR64
- Long life
- High shelf life
Technical specifications
- Product type
Button cell
- Size
319
- Dim
(Ø x H) 5.8 mm x 2.7 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
21 mAh
- Height
2.7 mm
- (Ø)
5.8 mm
- Alternative battery types
SR527SW
SR64
SR527
V319
D319
615
280-60
SB-AE
SB-DE
RW328
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 613096 Renata Button cell 319 1.55 V 1 pc(s) 21 mAh Silver oxide SR64
Security datasheet
Security datasheet 613096 Renata Button cell 319 1.55 V 1 pc(s) 21 mAh Silver oxide SR64
Description
The 319 is a popular, high quality, long life 1.55V silver oxide button cell from Renata made in Switzerland. It has a 5.8mm diameter and is 2.7mm thick.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata button cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































