• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 1225

Dim

(Ø x H) 12.5 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

48 mAh

Height

2.5 mm

(Ø)

12.5 mm

Temperature range

-40 to +85 °C °C

Alternative battery types

BR1225

DL1225

ECR1225

KCR1225

KL1225

KECR1225

LM1225

5020LC

L30

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3337903 Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium

User & Safety Instructions

User & Safety Instructions 3337903 Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium

Information

Test Summary Report 3337903 Renata Button cell CR 1225 3 V 1 pc(s) 48 mAh Lithium

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)