• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 24 ports 483 mm (19") 1 U Black Unequipped

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

244 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 24-port Keystone patch panel modular

  • Module carrier with 24 numbered Keystone ports
  • For mounting in 48.26 cm (19 ") cabinets
  • Foldable holder

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

Unequipped

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connection method

Keystone module

Width

482.6 mm

Height

94.2 mm

Depth

44.45 mm

Factory colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402215 Renkforce 24 ports 483 mm (19") 1 U Black Unequipped

Description

The Renkforce patch panel is manufactured from robust steel and is suitable for the mounting in 48.26 cm (19") network cabinets. Due to the standardized dimensions, it is suitable for a simple snap-in mounting of 24 Keystone modules.

This text is machine translated.

Features

  • Installs directly on the cabinet to shield contact
  • Plastic front panel
  • Title block with transparent cover
  • Material SPCC thickness: 1.5mm nickel-plated
  • With ground wire
  • For keystone jacks with a width of less than 17.4mm

Scope of delivery

  • Patch panel
  • Folding mBlank patch panel mount
  • 4x M6*18 screw
  • 4x nuts
  • User manual

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)