• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4996630 8 ports Patch panel 254 mm (10") CAT 6A 0.5 U Grey Equipped

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT.6A 10" 0.5U 8-port STP 500 MHz class Ea patch panel with horizontal cable entry

  • CAT.6A 10" (25.4 cm) 0.5U 8-port STP 500 MHz class Ea patch panel with horizontal cable entry for open frosting surface treatment
  • 8-port RJ45 jack, fully shielded
  • Gold-plated contacts
  • PCB FR-4 thickness: 1.6 mm

Technical specifications

Product type

Patch panel

Rack size

254 mm (10")

CAT 6A

Rack unit

0.5 U

Transfer rate

10 GBit/s

Port

8 ports

Patch panel design

Equipped

Connection method

LSA+

Width

255 mm

Height

22.2 mm

Depth

100.8 mm

Factory colour

Grey

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498315 Renkforce RF-4996630 8 ports Patch panel 254 mm (10") CAT 6A 0.5 U Grey Equipped

Description

Features

  • Horizontal cable entry
  • Compatible cables: AWG 26/1-22/1 (1/0.4-1/0.65 mm), AWG 24/7-26/7 (7/0.20-7/0.16 mm)
  • For cable OD: 5.0-8. 5mm
  • Frosting surface treatment
  • Material: SPCC
  • Thickness: 1.5 mm
  • With ground wire and cable management

Scope of delivery

  • Patch panel
  • 8 Cable ties
  • 4 Sets fastening parts kit
  • User manual
  • Supplier installation instructions

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)