• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4996628 12 ports Patch panel 254 mm (10") CAT 6A 0.5 U Grey Equipped

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 12-PORT NETWORK PATCH PANEL

  • 12 Port RJ45 socket fully shielded
  • Contact gold-plating
  • LSA-connection Code T568A/B
  • PCB FR-4 thickness 1.6mm
  • Horizontal cable inlet.
  • For cable AWG 26/1-22/1(1/0.4-1/0.65mm),AWG 24/7-26/7(7/0.20-7/0.16mm)
  • For cable OD:5.0-8.5mm
  • Frosting surface treatment
  • Material:SPCC thickness:1.5mm
  • With earthing wire and cable management
  • L×T×H :255×100.8×22.2MM
  • Horizontal cable entry
  • With ground wire and cable management
  • 10" rack mount
  • Save a lot of space (only 0.5U)

Technical specifications

Product type

Patch panel

Rack size

254 mm (10")

CAT 6A

Rack unit

0.5 U

Transfer rate

10 GBit/s

Port

12 ports

Patch panel design

Equipped

Connection method

LSA+

Width

255 mm

Height

22.2 mm

Depth

100.8 mm

Factory colour

Grey

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498314 Renkforce RF-4996628 12 ports Patch panel 254 mm (10") CAT 6A 0.5 U Grey Equipped

Description

The Renkforce patch panel is made of robust steel. Cable installation via the LSA strips. Cable strain relief via cable ties (included).

This text is machine translated.

Features

  • ISO/IEC 11801:2002 ClassEA
  • ISO/IEC EN 50173 ClassEA
  • EIA/TIA 568-C Cat.6A
  • IEC 60603-7-5
  • Supports PoE per IEEE 802.3af, PoE+ per IEEE 802.3at
  • Durability of RJ45 contacts: 750 cycles (min.)
  • Durability of IDC contacts: 200 cycles (min.)
  • For cable AWG 26/1-22/1 (1/0.4-1/0.65mm), AWG 24/7-26/7(7/0.20-7/0.16mm)
  • For cable OD: 5.0-8.5mm
  • Frosting surface treatment

Scope of delivery

  • Patch panel
  • Manual

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)