• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 12 ports Network patch box CAT 6A 1 U Equipped

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 12-Port Patch Panel CAT 6A

  • Module features 12 RJ45 ports
  • Suitable for wall mounting
  • Cost-effective patch panel alternative
  • Compatible with AWG 22 - 24
  • For data transfer speeds of up to 10 000 MBit/s
  • This text is machine translated.

Technical specifications

Product type

Network patch box

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

12 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

12x RJ45

Width

108 mm

Height

44 mm

Length

218 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676577 Renkforce 12 ports Network patch box CAT 6A 1 U Equipped

Description

All renkforce patch boxes are made of steel. Cable installation via the LSA strips. Cable strain relief via cable ties (included).

The patch panel alternative
Unlike patch panels, patch boxes don't have to be wired into a IT system cabinet. Means they are the perfect choice whenever purchasing an IT system cabinet isn't an option.

Suitable for wall mounting
The patch box can be fitted to a wall using dowels and screws (included). Ideal for small wiring jobs in home networks.

Features

  • Colour: RAL 9005
  • Fully shielded metal housing
  • With grounding cable and cable management
  • Gold-plated plug contacts
  • LSA terminal code: T568A / B
  • Horizontal cable inlet
  • For cables with AWG: 22-24 (0.41 - 0.63 mm)
  • For cables with outer diameter: 5.0 - 8.5 mm
  • Material thickness: 1.5 mm (SPCC)
  • ISO / IEC 11801:2002 class EA
  • ISO / IEC EN 50173 class EA
  • EIA / TIA 568-C CAT.6 A
  • IEC 60603-7-51

Scope of delivery

  • Patch box
  • 12x cable tie
  • Screws
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.18€ 41.18*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)