• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 24 ports Unequipped 1 U

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 24-Port Keystone Patch Panel Modular 45°

  • Module carrier with 24 numbered Keystone Ports (19.2 x 14.9 mm)
  • For snap-in mounting outside the network cabinet
  • For mounting in 48.26 cm (19”) cabinets
  • With integrated cable management
  • Height: 1U (44.5 mm)
  • 45° downward angled ports prevent cable loops
  • Cable Clutter in overcrowded cabinets is reduced
  • No bent cables

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

Unequipped

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connection method

Keystone module

Connections

24x keystone 45°

Width

98 mm

Height

44.45 mm

Length

482 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764114 Renkforce 24 ports Unequipped 1 U

Description

The Renkforce patch panel is made of sturdy steel, and for installation in 48.26 cm (19") network cabinets. Due to the standardized dimensions, it is for easy snap-in assembly of 24 keystone modules.

Easy cable routing - 45° angled RJ45 ports
Thanks to the 45° angled network ports the cable mess in the crowded network cabinet reduces: cable loops or abgeknickte cables are hereby is a thing of the past.

For variable snap-in mounting the Keystone Modules
This modular patch panel for installing Keystone modules is a practical alternative to a conventional patch panel: The Keystone module can be comfortably mounted to the network cable outside the network cabinet and then snapped into the slot cover mounted inside the cabinet in the desired order. This makes it also easy to later change the order.

This text is machine translated.

Features

  • Color: black (RAL 9005)
  • Material: SPCC, cold rolled steel (Thickness: 1.2 mm)

Scope of delivery

  • Patch panel
  • 4x screws (M6 x 18 mm)
  • 4x cage nuts
  • 4x plastic washers
  • 24x cable ties (75 x 1.9 mm)
  • User manual.

What kind of Patch Panels & Patch Fields are you looking for?