• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 0.50 m Black SP-9163724 gold plated connectors DisplayPor

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

413 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Displayport cable male to male 90 degree 0.5 m

  • 90-degree design makes the cable fit better for wall-mounted devices
  • Supports up to 4K 60Hz
  • Supports HDCP 2.2 / EDID / 3D / Dolby MAT / DTS HD

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

angled on one side

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

0.50 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290931 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 0.50 m Black SP-9163724 gold plated connectors DisplayPor

Conformity certificate

Conformity certificate 2290931 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 0.50 m Black SP-9163724 gold plated connectors DisplayPor

Description

The dual shielded DisplayPort cable is ideal for connecting the screen contents of your computer or notebook with DisplayPort connection to a monitor.

The
Renkforce DisplayPort cable is protected against external interference and is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Gold is a trump
card, the gold-plated plug contacts protect against corrosion and increase the conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Copper "inside"
the most important component of a cable is the choice of the inner conductor material. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Scope of delivery

  • Displayport cable male to male, 90 degrees

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.26€ 67.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)