• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 0.50 m Black RF-3301148 screwable, gold

Product type
DisplayPort cable
Connection type
DisplayPort
DVI
Version
Adapter cable
Connection type
DisplayPort to DVI 24+1-pin
Connections
DisplayPort plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

523 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Display port to DVI cable 0.50 m

  • For connecting devices with a DVI interface to PCs/notebooks with a DisplayPort connection.
  • Gold-plated plug contacts & plug for better conductivity
  • 'DisplayPort' logo with a stylised letter 'D' in red.
  • 'Digital Visual Interface' logo with a stylised eye positioned over the letters, set against a black and white background.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • 'Ferrite Core Ferrit-Kern' is shown beneath a schematic representation of a ferrite core.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

DVI

Version

Adapter cable

Connection type

DisplayPort to DVI 24+1-pin

Connections

DisplayPort plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

1920 x 1080 Pixel

Cable length

0.50 m

Factory colour

Black

Cable features

screwable

gold plated connectors

incl. ferrite core

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650574 Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 0.50 m Black RF-3301148 screwable, gold

Conformity certificate

Conformity certificate 1650574 Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 0.50 m Black RF-3301148 screwable, gold

Description

The dual shielded DisplayPort to DVI adapter cable is ideal for connecting the screen contents of your computer or notebook with DisplayPort connection to a monitor with DVI interface. Protection against high-frequency interference: Ferrite coreElectronic devices such as PCs, notebooks and smartphones cause high-frequency interference. These significantly affect the quality of the data transmission. To attenuated these sources of interference, so-called ferrite cores were attached to the cable sheath. This special metal alloy ensures perfect transfer of your data.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression Shielding Renkforce DisplayPort to DVI cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.26€ 72.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)