• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 15.00 m Black RF-4581872 DisplayPort cable

1/6
Product type
DisplayPort cable
Connection type
DisplayPort
HDMI
Version
Adapter cable
Connection type
DisplayPort to HDMI-A
Connections
DisplayPort plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Displayport to HDMI cable 15 m

  • Supports up to 1080P 60Hz
  • Double shielded twist cables
  • Gold-plated pin and shell

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

HDMI

Version

Adapter cable

Connection type

DisplayPort to HDMI-A

Connections

DisplayPort plug

HDMI-A plug

Resolutions (max.)

Full HD 1080p @ 60 Hz

Video resolution

1920 x 1080 Pixel

Cable length

15.00 m

Factory colour

Black

Cable features

incl. ferrite core

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

26/28

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290936 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 15.00 m Black RF-4581872 DisplayPort cable

Conformity certificate

Conformity certificate 2290936 Renkforce DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A plug 15.00 m Black RF-4581872 DisplayPort cable

Description

"DisplayPort / HDMI connection cable 15 m with ferrite core.

This text is machine translated."

Scope of delivery

  • Displayport to HDMI cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.26€ 96.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)