• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black RF-4538176 g

1/3
Product type
DisplayPort cable
Connection type
Mini DisplayPort
DisplayPort
Version
Adapter cable
Connection type
Mini DisplayPort to DisplayPort
Connections
Mini DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

539 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Mini Displayport to DisplayPort connection cable 2.00 m

  • For connecting monitors with Displayport interface to PCs/Notebooks with mini-display port connection.
  • Gold-plated plug contacts & plug for better conductivity
  • Displayport 1.2 with 4k resolution

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

DisplayPort

Version

Adapter cable

Connection type

Mini DisplayPort to DisplayPort

Connections

Mini DisplayPort plug

DisplayPort plug

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

4096 x 2160 Pixel

3840 x 2160 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

32

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269088 Renkforce Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 2.00 m Black RF-4538176 g

Description

The two-way shielded Displayport adapter cable is ideally suited to display the content of your computer or notebook with mini-display port connection to a monitor with Displayport interface to connect.

Noise Supression Shielding
The Displayport adapter cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.26€ 68.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)