
1/5
Tape cut
RF-3530662
RJ45 connector
Plug, straight
8P8C
CAT 6
RJ45
26
23
IDC
RJ45 plug
Open cable ends
1
20 g
Black (transparent)
1 pc(s)
Tin plated (phosphor bronze)
Phosphor bronze
14.1 mm
13.4 mm
67.8 mm
shielded housing
60 °C
10 °C
None
Operating temperature: 10° to 60°C
Operating humidity: 30 ~ 80%
Storage temperature: -40°~70°C
Storage humidity: 30 ~ 80%
User & Safety Instructions 1765331 Renkforce Renkforce CAT6 Field Assembly Connector RF-3530662 Plug, straight No. of pins (RJ) 8P8C Black (transparent) 1
The necessary accessories are required to use the article as described.