• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4673690 RJ45 Patch cable CAT 6A S/FTP 5.00 m Black UV-resistant 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

719 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6A S/FTP network cable with PE-outer sheath 5 m

  • PE (polyethylene) cable sheath holding most adverse environmental effects
  • UV-resistant
  • Perfect for adding new devices to a hardwired network
  • Enables data transfer speeds of up to 10.000 Mbps
  • CAT 6A rating (tested at 500 MHz)

Our service for you

  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Black

Connector version

straight

Cable features

UV-resistant

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Connections

RJ45 connector

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336845 Renkforce RF-4673690 RJ45 Patch cable CAT 6A S/FTP 5.00 m Black UV-resistant 1 pc(s)

Conformity certificate

Conformity certificate 2336845 Renkforce RF-4673690 RJ45 Patch cable CAT 6A S/FTP 5.00 m Black UV-resistant 1 pc(s)

Description

High-quality polyethylene cable sheath
The ultra-violet-resistant cable sheath was made from high-quality polyethylene (PE). Polyethylene has a low dielectric constant or permittivity as insulation material and low loss factor and can be also in the outdoor area directly in the ground, in cable trays or in pipe systems to be installed.

Fast and Reliable LAN Data Transfer
Renkforce CAT 6A network cables enable data transfer speeds of up to 10.000 Mbps - 10x faster than Cat 6 and 100x faster than CAT5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. There are clear advantages: no electrosmog, maximum safety, and first and foremost, no loss of transfer speed. What you feed in on one end comes out on the other.

Noise Supression Shielding (S/FTP)
Renkforce CAT6A network cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Overview
With the molded cable lengths indicated on the plugs, you always have the overview in the cable mess.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Features

  • Two layer shielding
  • Copper core ensures reliable redata transfer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)