• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4712212 10" wall cabinet (W x H x D) 300 x 330 x 312 mm 6 U Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 133.56
-46 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Network wall mounting cabinet 6U 10"

  • IP20 protection rating
  • Lockable safety-glass door
  • 200° door opening angle
  • 1-point locking mechanism on the front door
  • 254 mm (10"") profile rails mounted on the front side inside of the cabinet, galvanized
  • 254 mm (10"") profile rails are adjustable in depth
  • 1.1 - 1.5 strong sheet steel with a high loading capacity, powder-coated
  • Cable entry with brush strip on the top and plastic cover on the base
  • Ventilation slots for active and passive ventilation and exhausting

Technical specifications

Product type

10" wall cabinet

Rack unit

6 U

Width

300 mm

Height

330 mm

Depth

312 mm

Material

Steel

Dim

(W x H x D) 300 x 330 x 312 mm

Factory colour

Grey

Rack size

254 mm (10")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356106 Renkforce RF-4712212 10" wall cabinet (W x H x D) 300 x 330 x 312 mm 6 U Grey

Description

High-quality network wall-mounted cabinet with 6 rack units. The lockable door made of safety glass offers extensive protection and can be opened up to 200°.

This text is machine translated.

Features

  • Max. equipment mounting depth: 240 mm
  • Size: 312x300x330 mm

Scope of delivery

  • Network wall mounting cabinet 6U 10"

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)