• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4883628 Alarm clock White Medication reminder

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

611 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Pill Alarm clock

  • Easy setup
  • Pocket-size design

Technical specifications

Product type

Alarm clock

Display

Digital

Case colour

White

Dim

(W x H x D) 70 x 94 x 22.5 mm

Wireless charging

No

Width

70 mm

Height

94 mm

Depth

22.5 mm

Clock/watch features

Medication reminder

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441814 Renkforce RF-4883628 Alarm clock White Medication reminder

Description

Discover the Renkforce RF-4883628 Medicine Alarm – your reliable companion for taking medication on time!

With its user-friendly design and clear, audible alarms, this medicine alarm clock never lets you forget a dose again. Whether you are taking regular medication or only occasionally – the Renkforce RF-4883628 helps you to keep an eye on your health.

Simple programming allows you to set several alarms so you can plan completely according to your needs. The clear display shows you the time remaining until the next use, and the compact size makes it Ideal for home or while traveling.

You can rely on the Renkforce RF-4883628 medicine alarm clock and enjoy the security of taking your medication at all times. Your health is worth it!

This text is machine translated.

Features

  • 1.Calendar indicates year month, day and time
  • 2. Displays time in 24-hour format
  • 3. Low battery indicator
  • 4. Three alarm tone volumes (silent, Low and High)
  • 5. Powered by 3 AAA batteries (not included)
  • 6. Key lock function
  • 7. Manually switch between calendar and alarm clock
  • 8. Four alarm clock functions with flashing LED

Scope of delivery

  • Pill Alarm clock x 1
  • User manual

Hints

Batteries are not included in the scope of delivery.

More interesting products

(*All information is plus legal VAT)