• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2505 Radio Alarm clock Light grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio alarm clock with power supply

  • Large display
  • Snooze function

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Adjustable time zone

Year planner

Type

Radio

Case colour

Light grey

Dim

(L x W x H) 110 x 170 x 78 mm

Wireless charging

No

Width

170 mm

Height

78 mm

Length

110 mm

Station power supply

PSU, included

AAA battery (3x), included

Power supply

Mains

Battery

Clock face colour

Black

Factory colour

White

Weight

360 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365068 TFA Dostmann 60.2505 Radio Alarm clock Light grey

Description

The alarm clock shows with 40 mm large numbers in the center of the LC display the time absolutely exact. Due to the constantly illuminated LCD digits, it is also at night can be read correctly.

This text is machine translated.

Features

  • Time zone adjustment
  • Calendar Display
  • Snooze function
  • 12/24 hour clock display
  • Large time display
  • Display can be dimmed in 2 stages.

Scope of delivery

  • Radio alarm clock;
  • Power supply unit
  • 3 x micro batteries

More interesting products

(*All information is plus legal VAT)