• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60-2014-01 Quartz Alarm clock Black Alarm times 1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital alarm clock

  • Increasing audio signal
  • Mounting magnet
  • Timer and stopwatch

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Timer/countdown

Repeat alarm

Stopwatch

Crescendo alarm

Type

Quartz

Case colour

Black

Dim

(L x W) 42 mm x 59 mm

Wireless charging

No

Width

59 mm

Length

42 mm

Station power supply

CR 2032 button cell, included

Power supply

Battery

Clock face colour

Grey green

Weight

27 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640713 TFA Dostmann 60-2014-01 Quartz Alarm clock Black Alarm times 1

Conformity certificate

Conformity certificate 640713 TFA Dostmann 60-2014-01 Quartz Alarm clock Black Alarm times 1

Description

This small, stylish alarm clock is an eye-catcher in any room. The time is displayed digital and readable. It is also equipped with a timer and a stop watch.

This text is machine translated.

Features

  • With ascending alarm tone
  • Timers
  • Stopwatch
  • Rubber-coated
  • Mounting magnet
  • Stand

More interesting products

(*All information is plus legal VAT)