• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.1513.01 Radio Alarm clock Black Fluorescent Hands

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Radio-controlled alarm clock Sunrise

  • Quiet Sweep clock
  • Fluorescent hands
  • Alarm with snooze function
  • Background lighting - lights up for 5 seconds when it raises

Technical specifications

Product type

Alarm clock

Display

Analogue

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W) 110 mm x 102 mm

Wireless charging

No

Fluorescent

Hands

Width

102 mm

Length

110 mm

Power supply

AAA battery (2x), please order separately

Clock face colour

Black

Weight

186 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1268318 TFA Dostmann 60.1513.01 Radio Alarm clock Black Fluorescent Hands

Description

A handy alarm clock for at home or on the road.
Well-visible and large face with fluorescent indicator and backlight.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)