• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4892478 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey 90 degree down 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6A S/FTP patch cable angle to angle, 3 M

  • Ideal for use in narrow spaces
  • Prevents the cable from bending and increases the lifespan
  • Protection against electromagnetic interference and radio-frequency interference (EMI/RFI)
  • Gold-plated contact pins

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

3.00 m

Factory colour

Grey

Connector version

angled on both sides

Cable features

90 degree down

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Shielded

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2446239 Renkforce RF-4892478 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey 90 degree down 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2446239 Renkforce RF-4892478 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey 90 degree down 1 pc(s)

Description

Features

  • Round cable
  • S/FTP
  • 26AWG
  • Jacket: LSZH
  • OD:6.0±0.2mm

Scope of delivery

  • CAT 6A S/FTP patch cable angle to angle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.