• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4892482 RJ45 Patch cable CAT 6A S/FTP 10.00 m Grey 90 degree down 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT 6A S/FTP patch cable angle to angle, 10 M

  • Ideal for use in narrow spaces
  • Prevents the cable from bending and increases the lifespan
  • Protection against electromagnetic interference and radio-frequency interference (EMI/RFI)
  • Gold-plated contact pins

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

10.00 m

Factory colour

Grey

Connector version

angled on both sides

Cable features

90 degree down

26

Cable use

RJ45

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Shielded

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2446241 Renkforce RF-4892482 RJ45 Patch cable CAT 6A S/FTP 10.00 m Grey 90 degree down 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2446241 Renkforce RF-4892482 RJ45 Patch cable CAT 6A S/FTP 10.00 m Grey 90 degree down 1 pc(s)

Description

Features

  • Round cable
  • S/FTP
  • 26AWG
  • Jacket: LSZH
  • OD:6.0±0.2mm

Scope of delivery

  • CAT 6A S/FTP patch cable angle to angle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.