
Highlights & Details
RENKFORCE 6.35cm (2.5")/8.89cm (3.5") 4-bay USB3.0 hard drive enclosure
- Reliable external storage system
- 4 bay HDD enclosure supports up to 64TB external expanded storage
- Front door with user-friendly push design for easy installation and replacement
Technical specifications
- Product type
SATA HDD enclosure
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- Compatible with
SATA SSD
- Supported HDD size (max.)
64 TB
- HDD connection
SATA
- Max. hard drive height
88.9 mm
- Interfaces
USB A (USB 3.2 1st gen)
- Features
incl. 80 mm fan
- Storage media features
Aluminium casing
- Power supply (LOV)
SATA
- Material
Aluminium alloy
- Width
136 mm
- Height
138 mm
- Depth
252 mm
- Weight
2.45 kg
- Dim
(W x H x D) 136 x 138 x 252 mm
- No. of hard disk bays
4 Bay
- RAID
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793805 Renkforce RF-5587610 SATA HDD enclosure No. of hard disk bays: 4 Bay 2.5 inch, 3.5 inch incl. 80 mm fan Aluminium casing
Description
This text is machine translated.
Features
- Material: Aluminum alloy
- Supported drive types: 6.35cm (2.5")/8.89cm (3.5") SATA HDD/SSD
- Speed: 5 Gbps
Scope of delivery
- Enclosure
- USB A to Type C® cable
- Power adapter with power cord
- Screwdriver
- 2x Screw pack
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































