
Highlights & Details
Renkforce RF-M2E-200 Portable M.2 2230 NVMe/SATA SSD Enclosure with magnetic surface for iPhone 16/15 Pro Max ProRes, space grey
- Strong magnetic suction with built-in magnet structure to prevent device from falling off
- Supports M.2 NVMe(M-Key) and SATA(B+M-Key) SSD, 2230mm
- Tool-free installation
Technical specifications
- It provides strong magnetic suction with built-in magnet structure to prevent itself from falling off iPhone 16/15 Pro and Pro Max
- LED Status: The LED indicator shows the connection status
- Product type
M.2 hard drive enclosure
- HDD connection
M.2 PCIe NVMe
M.2 SATA 6 Gbps
- Compatible with
2230
- Supported HDD size (max.)
8 GB
- Max. hard drive height
3.65 mm
- Interfaces
USB C®
M.2 SATA
M.2 PCIe NVMe
- Power supply (LOV)
via USB
- Features
magnetic
- Storage media features
UASP support
- Material
Aluminium
- Factory colour
Space Grey
- Width
50 mm
- Height
10 mm
- Depth
50 mm
- Dim
(W x H x D) 50 x 10 x 50 mm
- Weight
76 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347286 Renkforce RF-M2E-200 M.2 hard drive enclosure USB C®, M.2 SATA, M.2 PCIe NVMe M.2 PCIe NVMe, M.2 SATA 6 Gbps 2230 RF-669
Description
Compatible with devices with USB-C® interface such as iPhone 16/15 Pro / 16/15 Pro Max, iPad Pro, MacBook Pro/Air, Android Smartphone/Tablet, laptop.
This text is machine translated.
Features
- Aluminum housing for optimal heat dissipation
- USB Gen2 USB-C® interface supports speeds of up to 10 Gbps
- Portable and durable design
- LED status indicator
Scope of delivery
- Enclosure
- USB-C® to USB-C® cable (13cm)
- Silicon screws
- User manual
- Lanyard
- Thermal pad
- Silicon pad
System requirements
- Compatible with Windows, MacOS, Linux
Frequently Bought Together
(*All information is plus legal VAT)€ 51.97€ 44.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































