
Highlights & Details
Housing for 2x SSD with USB 3.2 2x 2nd Gen type C® connection
- Versatile configuration with two SSDs
Technical specifications
- Plug & Play: Yes
- JMS586A chipset
- M.2 M key socket (NVMe SSD)
- Cooling: Passive
- Cable length: 30 cm
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2230
2242
2260
2280
- Supported HDD size (max.)
2 TB
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
- Transfer rate
20 GBit/s
- Power supply (LOV)
via USB
- Features
Hot swappable
- Storage media features
UASP support
- Material
Aluminium
- Factory colour
Black
- Width
120 mm
- Height
17 mm
- Depth
70 mm
- Dim
(W x H x D) 120 x 17 x 70 mm
- Weight
0.235 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778991 ICY BOX IB-2817M-C32 M.2 SSD enclosure USB C® (USB 3.2 2x 2nd gen) 20 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61121
User & Safety Instructions
User & Safety Instructions 3778991 ICY BOX IB-2817M-C32 M.2 SSD enclosure USB C® (USB 3.2 2x 2nd gen) 20 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61121
Description
Dual PCIe connectivity - Maximize performance with two M.2 NVMe SSD ports, each using PCIe Gen3x2 bandwidth. This dual support increases system responsiveness and increases productivity for seamless multitasking and rapid data access.
Versatile Dual SSD configuration – compatible with M.2 SSD lengths from 2230 to 2280, this enclosure offers flexibility in storage options. It is Ideal for professional workstations and personal computer needs and ensures reliable data access.
Wide range of SSD - The casing has been designed for 22x 30/42/60/80 mm SSDs and ensures compatibility without the need for different units of any size. This versatility simplifies SSD management and enhances functionality.
Multi-OS compatibility - The IB-2817M-C32 offers consistent performance under Windows and MacOS and ensures reliable connections for various M.2 NVMe SSDs. Enjoy seamless integration across platforms to meet your storage needs.
This text is machine translated.
Features
- USB 3.2 Type-C® with data transfer rates of up to 20 Gbit/s.
Scope of delivery
- 1X IB-2817M-C32
- 1x USB-C combination cable (30 cm)
- 1x power cord (90 cm)
- 2x heat conduction pads
- 2x Rubber attachments
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































