
Highlights & Details
ICY BOX housing for NVMe SSD, RGB lighting, Host USB 3.2 Gen 2 Type-C+ Type-A, 10 Gb/s.
- SSD-casing PCI Express M.2
- Number of supported storage drives: 1
- NVMe SSD
- USB connection
- 10 Gbit/s
- Black
Technical specifications
- Disk size: M.2
- USB version 3.2 Gen 2 (3.1 Gen 2)
- USB-plug USB type-C
- Product type: SSD housing
- Data transfer rate 10 Gbps
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2230
2242
2260
2280
- Supported HDD size (max.)
2 TB
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Features
1x
flat
- Storage media features
M.2 slot
NVMe support
- Material
Plastic
- Factory colour
Black
- Width
40 mm
- Height
14 mm
- Depth
110 mm
- Dim
(W x H x D) 40 x 14 x 110 mm
- Weight
56 g
- Cable length
0.6 m
- Wireless charging
No
- UKCA
yes
- USB connectivity
yes
- Products per master (outer) case
40 Stück(e)
- NVMe
yes
- Manual
yes
- Customs product code (TARIC)
84718000
- Maximum storage capacity
2 TB
- Package weight
105 g
- Plug and Play
yes
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3825292 ICY BOX IB-1805ML-CU31 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61189
Description
RGB that speaks your language
The built-in RGB lighting gives a clear visual signal of power and activity, giving your workplace a personal touch.
Fast transmissions, flexible cable
Fitted with USB 3.2 Gen 2 Type-C, it offers transmission speeds of up to 10 Gbps. The supplied 60 cm long USB Type C-to-Type C/A combination cable enables flexible connectivity for different devices.
Ready for modern NVMe SSD
Designed for M.2 NVMe SSD with M-Key or B+M-Key slots, Spade Case 1805 supports capacities of up to 2 TB, Ideal for fast data access and large file storage.
Heat dissipation function
A heat conduction pad helps to control the heat efficiently under high loads. This enables a stable performance and long life of the SSD.
USB Type C to Type C/A cable
The provided cable supports both modern USB Type-C Hosts as well as older USB Type-A ports and therefore immediately offers broad compatibility.
This text is machine translated.
Features
- Housing for NVMe SSD
- RGB lighting
- USB 3.2 Gen 2 with up to 10 Gbit/s transfer rate
- Cable type-C-to-C + A, 60 cm
- Tool-free M.2-installation
- Housing made of plastic
Scope of delivery
- 1 x spade case 1805
- 1x USB 3.2 1st Gen 2 Type-C® to Type-C®/A cable 60 cm
- 2x Rubber fixing
- 1x thermal pad
- 1x manual
System requirements
- A free USB Type-C® or Type-A port
On your computer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























