
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
RENKFORCE USB4® 40Gbps HDD enclosure
- USB4® Type-C® output, supports transmission speeds of up to 40Gbps, read speeds of up to 2901 MB/s and write speeds up to 2813 MB/s.
- Dual-chip master control, compatible with Thunderbolt 4™/3™, USB4®/3.1/3.0/2.0, M1 Pro/Max Mac devices, and iPad Pro
- Specially designed for M Key & B+M Key NVMe SSDs (size 2280) with up to 8 TB capacity.
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2280
- Supported HDD size (max.)
8 TB
- Max. hard drive height
2.28 mm
- Interfaces
USB C® (USB4®)
- Transfer rate
40 GBit/s
- Power supply (LOV)
via USB
- Features
anti-shock
- Storage media features
Aluminium casing
- Material
Aluminium
- Factory colour
Silver-grey
- Width
101 mm
- Height
61 mm
- Depth
15 mm
- Dim
(W x H x D) 101 x 61 x 15 mm
- Weight
130 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793806 Renkforce RF-5587612 M.2 SSD enclosure USB C® (USB4®) 40 GBit/s M.2 PCIe NVMe 2280 RF-5587612
Description
The problem solver for many devices for external use of fast M.2 SSDs. Along with the PC and laptop it can also be used for Mac, MacBook and iPad Pro.
Elegant aluminum casing
The aluminium enclosure ensures appropriate heat dissipation preventing the HHD from overheating, keeping it fully operational.
This text is machine translated.
Elegant aluminum casing
The aluminium enclosure ensures appropriate heat dissipation preventing the HHD from overheating, keeping it fully operational.
This text is machine translated.
Features
- Aluminium housing
Scope of delivery
- USB4® NVMe M.2 SSD enclosure
- Thunderbolt 3™ cable
- 2x Rubber stoppers
- 2x Thermal pads
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































