
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce RF-M2E-300 M.2 SSD enclosure with LCD display
- Aluminium enclosure with compact design and LCD display.
- Monochrome display: Displays USB status, total data writes, running time, power-on times, disk health, operating temperature, SSD power on times, and USB voltage.
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 SATA
M.2 PCIe NVMe
- Compatible with
2242
- Supported HDD size (max.)
4 TB
- Max. hard drive height
3.5 mm
- Interfaces
USB C®
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Features
with window
- Storage media features
NVMe support
- Material
Aluminium
- Factory colour
Grey
- Width
70 mm
- Height
70 mm
- Depth
14 mm
- Dim
(W x H x D) 70 x 70 x 14 mm
- Weight
91 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428763 Renkforce RF-M2E-300 M.2 SSD enclosure USB C® 10 GBit/s M.2 SATA, M.2 PCIe NVMe 2242 RF-6857526
Description
Features
- M.2 Enclosure with LCD display
- Supports up to 4000G, 2242/M.2 SATA NGFF & NVME
- External interface: USB-C® is compatible with USB3.0/USB2.0
- Transmission speed: 10 Gbps
- Power supply: USB cable
- Main material: Aluminium
Scope of delivery
- Enclosure
- USB-C® to USB-C® cable
- Screw driver
- Screw
- 2x Clip
- 6x Thermal grease
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































