
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce RF-HDE-090 aluminium M2 NVME enclosure, space grey
- Supports data transfer rates up to 10Gbps.
- Backwards compatible with USB 3.1 and USB 3.0
- Specially designed to support NMVe protocol M keys
- For 2230 size SSDs up to 4TB
- Short-circuit, over-current
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2230
- Supported HDD size (max.)
4 TB
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Power supply (LOV)
via smartphone/tablet PC
- Features
magnetic
- Storage media features
M.2 slot
- Material
Aluminium
- Factory colour
Grey
- Width
40 mm
- Height
8 mm
- Depth
40 mm
- Dim
(W x H x D) 40 x 8 x 40 mm
- Weight
25 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3166298 Renkforce RF-HDE-090 M.2 SSD enclosure USB C® (USB 3.2 2nd gen) 10 GBit/s M.2 PCIe NVMe 2230 RF-6332596
Description
In order to operate upgraded SSDs with a PC or notebook, they normally have to be installed internally in the computer. A time-consuming and not always straightforward task. The solution offers an SSD-casing: These permit a simple and easy connection of the extended SSDs at the USB-connection of the PCs or laptops - without having to install these in the PC first!
This text is machine translated.
This text is machine translated.
Features
- Material: Aluminium alloy shell
- Hard disk capacity: max. 4TB
- Transfer interface: USB 3.2
- Transfer speed: 10 Gbps (depends on computer hardware)
- Built-in LED light
- Plug and play, no drivers required
Scope of delivery
- Enclosure
- Screwdriver
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































