
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe
- Compatible with
2230
- Supported HDD size (max.)
2 TB
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
- Transfer rate
20 GBit/s
- Power supply (LOV)
via USB
- Features
universal
- Storage media features
3d NAND performance technology
- Material
Aluminium alloy
- Factory colour
Silver
- Width
68 mm
- Height
7.5 mm
- Depth
60 mm
- Dim
(W x H x D) 68 x 7.5 x 60 mm
- Weight
39 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413350 ORICO K20 mini M.2 SSD enclosure USB C® (USB 3.2 2x 2nd gen) 20 GBit/s M.2 PCIe 2230 K20Mini
User & Safety Instructions 3413350 ORICO K20 mini M.2 SSD enclosure USB C® (USB 3.2 2x 2nd gen) 20 GBit/s M.2 PCIe 2230 K20Mini
Description
Ultra thin and portable:
With a slim 7.5 mm housing, a light weight of 45 g and a compact size it is perfect for use while traveling, without blocking the camera of your telephone.
Innovative magnetic design:
Equipped with N52 strong magnets and 18N magnetic force, it can be securely attached to the back of your phone and enables effortless video recordings with one hand.
Minimalist aesthetics:
Made from a high-quality aluminum alloy with refined surface finishing, which combines elegance with simplicity into a slim design inspired by Apple.
Large Capacity Memory:
Supports 4K ProRes video recording and storage, available in 512 GB, 1 TB, and 2 TB options to meet your high resolution file needs.
High speed and compatibility:
Offers transfer speeds of 2050 MB/s and seamless compatibility with Mac OS, Windows and Android devices for efficient use of multiple devices.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































