
Highlights & Details
Housing M.2 40 Gbps
- Supports M.2 NVMe SSD with M-Key in the
- Sizes 22x 30/42/60/80 mm
- Tool-free design for easy SSD installation and removal
- Supports USB4® Gen 3x2 Type-C ® with transfer rates
- Up to 40 Gbps
- • Aluminium housing with heat conduction pad for cooling the SSD
Technical specifications
- Plug & Play: Yes
- Socket M-Key
- Cooling: Passive
- Cable length: 20 cm.
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2230
2242
2260
2280
- Interfaces
USB C® (USB4®)
- Transfer rate
40 GBit/s
- Power supply (LOV)
via USB
- Storage media features
UASP support
- Material
Aluminium
Plastic
- Factory colour
Black
- Width
121 mm
- Height
23 mm
- Depth
72 mm
- Dim
(W x H x D) 121 x 23 x 72 mm
- Weight
0.262 kg
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778971 ICY BOX IB-1920M-C42 M.2 SSD enclosure USB C® (USB4®) 40 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61186
User & Safety Instructions
User & Safety Instructions 3778971 ICY BOX IB-1920M-C42 M.2 SSD enclosure USB C® (USB4®) 40 GBit/s M.2 PCIe NVMe 2230, 2242, 2260, 2280 61186
Description
Protect your data for everThe robust aluminum housing protects your SSD against impacts and daily wear and tear. It also helps maintain performance by dissipating heat during intensive use or while traveling.
Heat dispersion, cool ableA heat conductive pad inside the housing transmits the heat directly to the aluminum housing. This helps keep your SSD cool and prevents slowing down when working under high loads.
Practical, tool-free installationThe installation or replacement of drives is simple and requires no tools. Simply slide on the housing, insert the SSD, place the heat conduction pad and close it again.
Versatile M.2 SSD size Supports M.2-NVMe SSDs in sizes 22x30, 42, 60 and 80 mm. You don't need multiple enclosures for different SSD lengths.
This text is machine translated.
Scope of delivery
- 1X IB-1920M-C42
- 1x USB Type C® to Type C® cable (20 cm)
- 2x Rubber attachments
- 1x heat conduction pad
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































