
Highlights & Details
USB Type C™ Case for M.2 NVMe SSD with RGB lighting
- High-quality aluminum casing in innovative cooling ribbed design
- RGB lighting with changing colors
- Connection to the host computer: USB 3.1 (Gen 2) Type C® and Type A.
- PCIe 3.0 x2 data transfer rates of up to 10 Gbit/s.
- M-Key socket for NVMe SSDs, 22x 30/42/60/80 mm
- Write protection activation via switch
- Supports Windows®, MacOS®
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2230
2242
2260
2280
- Supported HDD size (max.)
8 TB
- Interfaces
USB C® (USB 3.2 2nd gen)
- Transfer rate
10 GBit/s
- Power supply (LOV)
via USB
- Features
Illuminated
- Material
Aluminium (die-cast)
- Factory colour
Black
- Width
100 mm
- Height
200 mm
- Depth
25 mm
- Dim
(W x H x D) 100 x 200 x 25 mm
- Weight
216 g
- Cable length
0.3 m
- Wireless charging
No
- UKCA
yes
- USB connectivity
yes
- Screws included
yes
- USB ports quantity
1
- Screwdriver included
yes
- NVMe
yes
- Manual
yes
- Travel pouch
yes
- Maximum storage capacity
2 TB
- Package weight
216 g
- Plug and Play
yes
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2340312 ICY BOX IB-1824ML-C31, Type-C® USB 3.1 (Gen 2) zu PCIe NVMe M.2 2230/2242/2260/2280 SSD M.2 SSD enclosure USB C® (USB 3.
Description
This text is machine translated.
Features
- High-quality aluminum casing in innovative cooling ribbed design
Scope of delivery
- Heat sink, screwdriver, bag, thermal pad made of silicone, switch for write protection, Screws
Hints
System requirements
- One USB 3.1 (Gen 2) Type C™ or
Type-A interface,
also works
With notebooks and PCs with USB 3.0/2.0/1.1 type-A interfaces
Frequently Bought Together
(*All information is plus legal VAT)€ 48.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























