
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Highlights & Details
Akasa AK-ENU4M2-01 M.2 SSD enclosure
- Casing made of aluminum alloy, good for heat dissipation
- Fans in the interior
- Supports USB4 40Gbps data transfer
- Supports M.2 NVMe SSDs in sizes 2242, 2260 and 2280
- Plug and Play, no driver required
- External interface: USB4® Type-C®
- Internal PCIe Gen 4×4 interface (compatible with M key and B+M key SSD)
- PCIe NVMe SSD 2280, 2260, 2242 SSD size
Technical specifications
- Product type
M.2 SSD enclosure
- HDD connection
M.2 PCIe NVMe
- Compatible with
2242
2260
2280
- Supported HDD size (max.)
2 TB
- Interfaces
USB C® (USB4®)
- Transfer rate
40 GBit/s
- Power supply (LOV)
via USB
- Features
active cooling
- Storage media features
M.2 slot
- Material
Aluminium (anodized)
- Factory colour
Aluminium (anodised)
- Width
50.65 mm
- Height
20.5 mm
- Depth
103.75 mm
- Dim
(W x H x D) 50.65 x 20.5 x 103.75 mm
- Weight
165 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3281396 Akasa AK-ENU4M2-01 M.2 SSD enclosure USB C® (USB4®) 40 GBit/s M.2 PCIe NVMe 2242, 2260, 2280 AK-ENU4M2-01
Description
Integrated fan and SSD cooling: Ensures that the SSDs remain cool and work efficiently.
The transmission speed is up to 40Gbps. It is also compatible with Thunderbolt 3.
This text is machine translated.
The transmission speed is up to 40Gbps. It is also compatible with Thunderbolt 3.
This text is machine translated.
Features
- External interface: USB 40Gbps Type-C®
- Internal interface PCIe Gen 4×4 (compatible with M-Key and x2 B+M-Key SSD)
- Compatible PCIe NVMe SSD size 2280, 2260, 2242
- Maximum data transfer rate: 40Gbps (USB4®)
- Material: Aluminium alloy with anodized surface
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























