
Highlights & Details
Raid Sonic ICY BOX IB-3640 SU 3 external 4-way JBOD enclosure with an eSATA and USB 3.0
- Silent in operation through temperature-controlled fan
- Energy-saving through synchronized standby mode
- Simple handling by carrier-free HDD installation
- Hard drive capacity unlimited
- Supported: Windows XP/Vista/Win7, MAC OS X
- Plug & Play and Hot Swap
Technical specifications
- Product type
3.5" hard disk casing
- Suitable for hard drive sizes (HDD/SSD)
3.5 inch
- HDD connection
SATA III
- Max. hard drive height
26 mm
- Interfaces
USB A (USB 3.2 1st gen)
eSATA
- Features
Hot swappable
- Power supply (LOV)
via PSU
- Material
Aluminium/PVC
- Width
126 mm
- Height
166 mm
- Depth
215 mm
- Weight
1900 g
- Dim
(W x H x D) 126 x 166 x 215 mm
- Factory colour
Multicolour
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1886998 ICY BOX 20640 3.5" hard disk casing 3.5 inch USB A (USB 3.2 1st gen), eSATA
User & Safety Instructions
User & Safety Instructions 1886998 ICY BOX 20640 3.5" hard disk casing 3.5 inch USB A (USB 3.2 1st gen), eSATA
Description
External hard disks are completely trendy. And the way, because you can, at any time, and transported to another device can be connected. The ICY BOX 3640 SU3 offers memory full, because up to four hard drives of any size can be operated at the same time. The sturdy casing made of aluminum is not only smart, but also dissipates the heat dissipation of the heat efficiency on the inside of the computer. This helps a temperature-controlled fan, which low-noise for the correct air exchange.
The installation of the hard disks in the IB-3640 SU3 is done quickly and easily completely without tools. Thanks to hot-swap, the used data carrier even at any time during operation quickly replaced. Also on the protection of the environment is thought: The ICY BOX has a sleep-mode, the power consumption is reduced to a minimum.
It supports all popular versions of Windows XP and Mac OS X. The connection is done either via either fast USB 3.0, with which transfer rates of up to 5 GBit per second are possible, or eSATA. The hard disks are then each as a separate drive (JBOD = "just a bunch of disks") are available.
No "double trouble" more!
If two hard disks are not sufficient: In this wonderful JBOD (Just a bunch of disks) Housing can now simultaneously four 3.5" hard disks work. The hard disks can be easily replaced, zero-mounted, and put into operation.
Intelligent fan control
The fan reacts to the temperature, the inside the housing. The precious hard disks of each time well protected against heat. However, you can use it, if desired, also manually on one of three available speed levels.
For the environment
In times of not using the device turns on automatically in standby. So, however, if there is no composite cable (USB 3.0 or eSATA) was connected! The LED display provides information about whether and in which slots hard disks are in operation and whether straight to you is accessed. Also, as the fan is set and the port over which the device was connected.
This text is machine translated.
System requirements
- Windows & Mac compatible.
Frequently Bought Together
(*All information is plus legal VAT)€ 152.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















