• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Support IEEE 802.3 af/at/bt PoE++ 90Watt.
  • Support reverse polarity protection feature for 2Wire and AC/DC Power input.
  • Support the Power and 2Wire crosstalk protection feature for MDU installation site
Product type

2-way network extender

Content

1 pc(s)

Transfer type

Two-wire

Range (max.)

300 m

Bit rate (max.)

100 Mbps

Interfaces

LAN (10/100 Mbps)

Width

42 mm

Height

40 mm

Length

102 mm

Weight

116.5 g

Features

PoE

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3430970 Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430970 Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430970 Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430970 Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Datasheet 3430970 Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

User & Safety Instructions

User & Safety Instructions 3430970 Renkforce RF-6861940 2-way network extender Two-wire Range (max.): 300 m 1 pc(s) 100 Mbps PoE

Description

OCP (over current protection) and OVP (over voltage protection) functions.
Exit and join process for network grouping and security.
1 Master-to-multiple-slave unit network topology for a cost-effective network installation.
IEEE 802.3 AF/at/tt PoE++ 90 Watt for PoE devices with high performance.
300 meter range for PoE++ devices.
Supports 48 VDC to 70 VDC. Different operating voltages for different power consumption.
+ and - 2-wire and voltage independent functions for rugged installation.
Supports large MDU installation sites (Multi Dwelling Unit) with 2-wire and voltage independent functions.

This text is machine translated.