• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3395610 Network extender Two-wire Range (max.): 300 m 1 pc(s) 200 Mbps PoE

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce IP Ethernet via 2-wire

  • Extends the range up to 300 m.
  • Perfect for the installation of IP cameras
  • A master adapter supports the connection of up to four slave adapters
  • Compact design
  • Powered by C4Line
  • PoE function: Also transmits power for PoE-enabled devices
  • Logo with text 'powered by 4Line'

Technical specifications

Product type

Network extender

Content

1 pc(s)

Transfer type

Two-wire

Range (max.)

300 m

Bit rate (max.)

200 Mbps

Interfaces

LAN (10/100 Mbps)

Width

42 mm

Height

26 mm

Length

70 mm

Weight

80 g

Features

PoE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697805 Renkforce RF-3395610 Network extender Two-wire Range (max.): 300 m 1 pc(s) 200 Mbps PoE

Conformity certificate

Conformity certificate 1697805 Renkforce RF-3395610 Network extender Two-wire Range (max.): 300 m 1 pc(s) 200 Mbps PoE

Description

Basically, the range of an Ethernet network is 100 m, which also limits the maximum length of a network cable. Now, you may have to install a camera at a greater distance, for example.
With this network extension, the range is extended to up to 300 meters and speeds of up to 100 MBit/s. Perfectly suitable for low-cost IP camera installations. Via a splitter you can connect up to four slave adapters and operate your cameras. Of course, this technology is open to all protocols, codes and applications to ensure compatibility for IP cameras and the associated management software.

In addition, the Extender is Plug & Play-enabled. No IP address or network configuration is required for installation.

Network signal and power forwarding in one
Through the PoE (power over Ethernet) function, both a network and current signal can be transmitted via the 2-wire cable. This is especially helpful when there is no power connection in the vicinity of the receiver and the connected device, since you can supply them despite this.

High compatibility
As long as you want to connect other devices to the network extension, you do not need to buy a complete system again. By means of a terminal strip splitter you can simply connect further receivers to the already existing network and current signal, which was saves you a lot of effort apart from the costs. The transmitter or receiver is compatible with all cat 5 , cat 5e, CAT6, CAT6e and cat 7 network cables as well as 2-wire cables.

This text is machine translated.

Features

  • High transfer rate - up to 100 Mbit/s.
  • Small form factor for installation even in cramped rooms
  • A master extender supports several slave extenders with terminal block splitter and bridge the two lines
  • Ethernet extension up to 300 meters
  • Automatic quality of service (QoS) function for seamless network streaming
  • PoE standards: IEEE 802.3 af/at with compatible PoE-enabled devices (PD) such as Wi-Fi access point, IP intercom system, IP camera, VoIP telephone etc.
  • Simple configuration and no IP address and network setup required
  • LED display for power, link and traffic status
  • Standards: IEEE 802.3, IEEE 802.3u, IEEE 802.3x, Auto MDI/X.
  • PROTOCOLS: TDMA & CSMA / CA
  • Transmission speed 100 MBit/s Fast Ethernet
  • MODULATION: OFDM-1024/256/64-QAM, QPSK, BPSK, ROBO
  • Frequency band 1 - 30 MHz
  • Security: 128-bit AES-encryption
  • Power consumption: 2.5 Watt
  • Speed: 10/100 Base T, half / full duplex, auto negotiation
  • PoE standard: IEEE 802.3 AF / with PoE + 40 watt
  • Impedance: 25Ω ~ 100Ω
  • Supported cable standards: 2-wire, cat 5, cat 5E, cat 6, cat 6A, cat
  • Material: Extruded aluminum

Scope of delivery

  • IP Ethernet via 2-wire adapter
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)