• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Toner replaced HP 201A, CF401A Compatible Cyan 1400 Sides RF-HPCF401A RF-6723090

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce print cartridge replaces HP 201A CF401A, cyan 1400 pages

  • Compatible toner cartridge
  • replaces HP CF401A
  • Range up to 1400 pages
  • Color: Cyan
  • Remanufactured
  • Replacement toner cartridge for CF401A
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces HP CF401A
  • Range up to 1400 pages
  • Colour: cyan
  • Recycled
Product type

Toner

Type

Compatible

Manufacturer part #

RF-6723090

Short ID

RF-HPCF401A

Compatible with

HP

Replaces original item

201A

CF401A

Colour

Cyan

Page yield

1400 Sides

Page yield (colour)

1400 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

Replaces original item

CF401A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361545 Renkforce Toner replaced HP 201A, CF401A Compatible Cyan 1400 Sides RF-HPCF401A RF-6723090

Description

Benefit from the high-quality print results with comparable print quality as with the original when using compatible toner from Renkforce. And with a clear price advantage.

This text is machine translated.

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP Color LaserJet M252, 252N, 252DN, 252DW, M277n, M277DW

Scope of delivery

  • CF401A Replacement Toner Cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)