
Highlights & Details
Renkforce ultra high performance USB-C® cable (USB4® / 40 Gbps) for top speed / charging performance, highly flexible, 1 m
- Fast 40 Gbps data transfer: Transfer huge files in seconds to enjoy unparalleled speed with compatible devices.
- Quick charging up to 240W via Power delivery and suitable charger: Charge your devices at up to 240W (48V/5A) – perfect for laptops, tablets and smartphones that need to be ready for use again quickly
- Pin-sharp 8K@60Hz video resolution: Experience up to Ultra HD 8K resolution on your external display for an impressive visual experience
- Extensive compatibility: Backward compatible with USB 3.2 and USB 2.0 as well as compatible with Thunderbolt® 3, WAS ensures seamless integration into your existing setup
- Premium quality: Manufactured with a durable connector housing made of aluminum and highly flexible cable jacket and BC conductor material for reliable performance and long life
Technical specifications
- Product type
USB-C cable
- Cable specs
USB4™
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding
- Cable features
Aluminium connector
Silicon
highly flexible
8K UHD
32
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
40 GBit/s
- Max. power
240 W @ 48V / 5A
- Connection type
USB-C®
USB4™
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402518 Renkforce USB-C cable USB4™ USB-C® plug, USB-C® plug 1 m Black Aluminium connector, Silicon, highly flexible, 8K UHD RF-
Description
Versatile functions
This cable is your ultimate companion for:
Charging: Efficient and fast charging of your devices.
Data transmission: Super fast transmission of large amounts of data.
Video output: Connects seamlessly to monitors and displays for stunning visual experiences.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















