• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.80 m Black RF-4538166 USB-C® screen cable

1/2
Product type
USB-C® screen cable
Connection type
USB-C®
DisplayPort
Version
Adapter cable
Connection type
USB-C® to DisplayPort
Connections
USB-C® plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

101 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C™ to display port connection cable 1.8 m

  • For the connection of a display port monitor at the USB-C™ port
  • Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
  • Adapter requires no external power supply (bus-powered)
  • Plug & Play - no software required

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

DisplayPort

Version

Adapter cable

Connection type

USB-C® to DisplayPort

Connections

USB-C® plug

DisplayPort plug

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Cable length

1.80 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

32/24

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269083 Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.80 m Black RF-4538166 USB-C® screen cable

Description

Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to Display port cable you can use your existing DisplayPort-enabled devices such as external monitor, television or projector easily with your PC/Notebook.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.26€ 74.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)