• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® docking station RF-DKS-904 9-in-1 Compatible with (brand): Universal USB-C® powered

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-5998036 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI socket, 3.5 mm socket, USB-C® socket (Power Delivery), USB 3.2 1st Gen (USB 3.0), RJ45 socket, Micro SD card slot, SD Card slot
  • No. of supported monitors: 1
  • Maximum resolution: 3840 x 2160 p
  • Key features: USB-C® powered
  • Suitable for laptop/Macbook, tablet and mobile via USB-C® interface
  • HDMI supports resolutions of up to 4K 60 Hz
  • USB-C® Power Delivery port to charge your devices directly up to 100 W (optional power supply required)
  • With USB 3.0, port high-speed data transfer is up to 5 Gbps
  • Gigabit Ethernet (10/100/1000Mbps)
  • MicroSD and SD card reader
  • Plug & Play

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI socket

3.5 mm socket

USB-C® socket (Power Delivery)

USB 3.2 1st Gen (USB 3.0)

RJ45 socket

Micro SD card slot

SD Card slot

Interfaces

3x USB 3.2 1st Gen (USB 3.0)

1x USB-C® (Power Delivery)

1x HDMI port

SD slot

micro-SD slot

1x 3.5 mm speaker jack

1x RJ45 (LAN)

Suitable for

Notebook

Supported monitors

1

Resolution (max.)

3840 x 2160 p

Cable length

0.12 m

Factory colour

Grey (metal housing)

Features

USB-C® powered

Width

45 mm

Height

130.1 mm

Depth

14 mm

Weight

76.5 g

Dim

(W x H x D) 45 x 130.1 x 14 mm

Compatible with

MacBook

Compatible with (brand)

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999018 Renkforce USB-C® docking station RF-DKS-904 9-in-1 Compatible with (brand): Universal USB-C® powered

Description

Renkforce RF-DKS-904 9-in-1 USB-C® docking station is suitable for laptops/Macbooks, tablets and mobile devices with USB-C® interface. The docking station supports resolutions of up to 4K 60 Hz.

Features

  • Ports:
  • HDMI: 4K 60 Hz
  • 3 x USB 3.0 A: 5 Gbps
  • RJ45: 10/100/1000 Mbps
  • SD: 2.0
  • Micro SD: 2.0
  • 3.5 mm audio socket
  • USB-C® PD: up to 100 W (optional power supply required)
  • USB-C® host (input)

Scope of delivery

  • USB-C® 9-in-1 docking station
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.