• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 0.16 m Black flexible gooseneck cable, gold plated connectors RF-39

1/3
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Cable length
0.16 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

117 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-Extension "Gooseneck" 0.16 m

  • Gooseneck extension for optimum positioning of, for example, WLAN-Sticks, Bluetooth dongles and USB storage
  • Can be swivelled in all directions
  • Highly flexible - holds the desired position
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

0.16 m

Shielding

none

Cable features

flexible gooseneck cable

gold plated connectors

30

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1333151 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 0.16 m Black flexible gooseneck cable, gold plated connectors RF-39

Description

This short USB 2.0 extension cable is suitable for connecting a USB device, such as WLAN adapter. Since these USB sticks are usually plugged directly into the laptop, the WLAN reception deteriorates significantly if the alignment is incorrect. Optimal alignment for WLANWith the help of the gooseneck extension you can align the connected WLAN stick very easily: The flexible and flexible gooseneck can be moved freely in all directions and brings WLAN sticks quickly in the optimum position - without losing it again immediately. Thus you always get perfect WLAN reception. Memory functionBend the USB extension in the desired direction. The cable retains its specified shape until the next change.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)