
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce LED Display charging cable 60 W USB A to USB-C®
- Professional LED Display charging USB 2.0 USB-C® data and charging cable
- Supports data transfer speeds up to 480 Mbit/s.
- braided copper strands
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Silver (metallic)
- Cable length
0.50 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
22
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124750 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Silver (metallic) RF-6249500
Description
For connecting external USB devices (with C socket, e.g. tablet or smartphone).
Noise Supression Shielding
The USB-cable by Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
This text is machine translated.
Noise Supression Shielding
The USB-cable by Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
This text is machine translated.
Features
- - Fast charging and high-speed data transfer
- - Note: Does not support video output
- Fast charging and data transfer:
- - Power delivery (PD): Up to 60W fast charging (20V/3A)
- - Data transfer rate: USB 2.0 at 480 Mbps
- Durability:
- - Bend test: Rated for 5,000 cycles
- - Plug test: Rated for 10,000 insertions
- - Tensile strength: Maximum 80 kg
- - Real-time LED Display: Shows power level (W) and fast charge status (PD)
- - Broad device compatibility: Supports a wide range of USB-C® devices
- - Double shielding: aluminum foil and wrap for enhanced protection
- Construction:
- - Connector type: USB A to USB-C® (male to male)
- - Braided copper strands: For durability and tangle resistance
- - Nickel-plated connector
- - Zinc alloy plug
- Cable specifications:
- - Cable length: 0.50 meters
- - Cable design: Round
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















