
Highlights & Details
Renkforce USB to Lightning cable with magnets, 2 m
- Compact storage function
- With folding design
- High quality, durable magnet
- Stylish design
- MFI licensed
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Adapter cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White
- Cable length
2.00 m
- Shielding
Braid shielding
- Cable features
gold-plated
24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
12 W @ 5 V / 2.4 A
- Connection type
USB 2.0
- Cable type
USB cable
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299005 Renkforce USB cable USB 2.0 USB-C® plug, Apple Lightning plug 2.00 m White TO-6897015
Description
Features
- Gold plated plug and plug contacts
Scope of delivery
- USB to lightning cable with magnets
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















