• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 2.00 m Black RF-7116122

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C™ + USB-A
Connections
USB-C® plug
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

499 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-A + USB-C® auf USB-C® Kabel, 2m, schwarz

  • Universal 2-in-1 compatibility
  • Features all common connections; compatible with 99% of electronic devices
  • Durable, tangle-free design

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C™ + USB-A

Connections

USB-C® plug

USB-A plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Bidirectional (A↔B)

Shielding

none

20

Cable design

Round

Connector version

angled on one side

Copper

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB 2.0

Cable type

USB cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558061 Renkforce USB cable USB 2.0 USB-C® plug, USB-A plug 2.00 m Black RF-7116122

Description

Features

  • Integrates USB-A and USB-C® connectors on the host end for plugging into either port.
  • Adapter-free convenience eliminates the need for separate cables or adapters.
  • Wide compatibility supporting USB-C® to USB-C® and USB-A to USB-C® connection types.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)