• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.80 m Black gold plated connectors RF-5046550

Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-Micro-B to USB Micro-B
Connections
USB Micro-B plug
USB Micro-B socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

427 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 extension cable, Micro-B plug to micro-B connector 1.8 m

  • USB 2.0 Micro-B plug to micro-B socket
  • Gold-plated plug contacts and kuper-innenleiter for perfect data transfer
  • With strain-relief clamp

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-Micro-B to USB Micro-B

Connections

USB Micro-B plug

USB Micro-B socket

Factory colour

Black

Cable length

1.80 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28/26

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523275 Renkforce USB cable USB 2.0 USB Micro-B plug, USB Micro-B socket 1.80 m Black gold plated connectors RF-5046550

Description

This text is machine translated.

High-quality USB extension cable for mobile devices. With this cable you can connect your data transmission range reliably, for example, from a tablet to a terminal device.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.

Noise Supression Shielding
The Micro-USB extension cable from Renkforce is simply protected. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)