
Highlights & Details
Renkforce USB A to USB-C™ Ultra flexible cable, 1 metres
- Ultra flexible cable
- Supports fast charging with 3A current
- Supports up to 5 Gbps high speed transfers
- High durability with 5000+ bend lifespan
- USB-C™plug with one-piece design
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Braid shielding
- Cable features
PVC coating
highly flexible
30+30+23
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497586 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Black PVC coating, highly flexible RF-4995172
Description
This text is machine translated.
Scope of delivery
- USB A to USB-C™ Ultra flexible cable
Frequently Bought Together
(*All information is plus legal VAT)€ 20.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















