
Highlights & Details
Renkforce USB 3.2 Gen1 Cable
- Ultra-long OTG cable, USB 3.2, 5 Gbps active cable Type-C® male
- A female extension cable with one IC and DC (extra-power supply) port
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-C® to USB-A
- Connections
USB-C® plug
USB-A socket
- Factory colour
Black
- Cable length
5.00 m
- Signal flow
Unidirectional (A→B)
- Shielding
Braid shielding/shielding film
- Cable features
Battery / signal amplifier combo
incl. OTG function
28+28+24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615981 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-A socket 5.00 m Black Battery / signal amplifier combo, incl. OTG f
Description
This text is machine translated.
Features
- Plug & Play to universal system
- No driver required
- Supports OTG
Scope of delivery
- OTG USB 3.2 Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















